Fischer Elektronik 10134603 SK 641 Fin Heat Sink 5.9 K/W 50x40x56mm

MPN
10134603
EAN-13
2050007681960
Order Code
03-5286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fischer Elektronik SK 641 50 SA is an aluminium heat sink designed for optimal heat dissipation with a thermal resistance of 5.9 K/W. Measuring 50 x 40 x 56 mm, it features efficient cooling fins for effective heat conduction. This fin heat sink is ideal for component cooling in various electronics applications.
Type Fin heat sink
Thermal Resistance 5.9 K/W
Material anodised
Dimensions (L x W x H) 50 x 40 x 56 mm
Factory colour Black
Height 56mm
Length 50mm
Misc Attribute SK 641 50 SA
Width 40mm

Reviews

Be the first to submit a review

Trustpilot