Fischer Elektronik 10134542 SK640 Fin Heat Sink 5.8 K/W 50x30x59 mm

MPN
10134542
EAN-13
2050007682042
Order Code
03-5283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fischer Elektronik 10134542 SK640 50 SA is an aluminium fin heat sink designed for efficient heat dissipation with dimensions of 50 x 30 x 59 mm. It offers a thermal resistance of 5.8 K/W, making it suitable for effective component cooling in electronic devices. Typically used for thermal conduction and heat management in various electronic applications, this heat sink enhances the longevity and performance of components.
Type Fin heat sink
Thermal Resistance 5.8 K/W
Package Type Various Transistors
Material anodised
Dimensions (L x W x H) 50 x 30 x 59 mm
Factory colour Black
Height 59mm
Length 50mm
Misc Attribute SK640 50 SA
Width 30mm

Reviews

Be the first to submit a review

Trustpilot