Fischer Elektronik 10134501 SK 638/75 SA Heat Sink 10.5 K/W 75x10.3x40mm

MPN
10134501
EAN-13
2050007682011
Order Code
03-5281
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Fischer Elektronik's aluminium heat sink, model SK 638/75 SA, offers efficient heat dissipation with its cooling fins. Measuring 75 x 10.3 x 40 mm, it facilitates optimal thermal conduction with a thermal resistance of 10.5 K/W. This Fin heat sink is ideal for component cooling in electronic devices, ensuring reliability and performance.
Type Fin heat sink
Thermal Resistance 10.5 K/W
Package Type Various Transistors
Material anodised
Dimensions (L x W x H) 75 x 10.3 x 40 mm
Factory colour Black
Height 40mm
Length 75mm
Misc Attribute SK 638/75 SA
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot