Fischer Elektronik 10133745 ICKS Pin Heat Sink 22x22x6.5mm Square Design

MPN
10133745
EAN-13
2050007682363
Order Code
03-5278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Fischer Elektronik 10133745 heat sink is designed for efficient thermal conduction, measuring 22 x 22 x 6.5 mm. Made from aluminium, this component cooling solution features cooling fins and is ideal for heat dissipation in electronic devices. Typical applications include use in circuit boards where effective heat management is crucial.
Type Heat sink (pins)
Material Aluminium
Dimensions (L x W x H) 22 x 22 x 6.5 mm
Height 6.5mm
Length 22mm
Misc Attribute ICKS 22 x 22 x 6,5
Weight 3.5g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot