Fischer Elektronik 10133679 SK 628/50 SA Fin Heat Sink 4.5 K/W 50x75x45mm

MPN
10133679
EAN-13
2050007681823
Order Code
03-5275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Fischer Elektronik 10133679 SK 628/50 SA is an aluminium heat sink designed for efficient heat dissipation with dimensions of 50 x 75 x 45 mm. Featuring cooling fins, it provides thermal conduction for component cooling with a thermal resistance of 4.5 K/W. This fin heat sink is commonly used in electronic devices to maintain optimal operating temperatures.
Type Fin heat sink
Thermal Resistance 4.5 K/W
Material anodised
Dimensions (L x W x H) 50 x 75 x 45 mm
Factory colour Black
Height 45mm
Length 50mm
Misc Attribute SK 628/50 SA
Width 75mm

Reviews

Be the first to submit a review

Trustpilot