Fischer Elektronik 10133639 SK 624 Fin Heat Sink 4.25 K/W 100x90x17mm

MPN
10133639
EAN-13
2050007681878
Order Code
03-5274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Fischer Elektronik 10133639 Fin heat sink, measuring 100 x 90 x 17 mm, offers efficient heat dissipation with a thermal resistance of 4.25 K/W. Made from aluminium, this cooling component features fins to enhance heat conduction. It is ideal for component cooling in electronic devices, ensuring optimal performance.
Type Fin heat sink
Thermal Resistance 4.25 K/W
Material anodised
Dimensions (L x W x H) 100 x 90 x 17 mm
Factory colour Black
Height 17mm
Length 100mm
Misc Attribute SK 624 100 SA
Width 90mm

Reviews

Be the first to submit a review

Trustpilot