Fischer Elektronik 10133638 SK 624 75 SA Fin Heat Sink 4.25 K/W 75x90x17 mm

MPN
10133638
EAN-13
2050007681861
Order Code
03-5273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Fischer Elektronik 10133638 SK 624 75 SA is an aluminium fin heat sink designed for efficient thermal conduction and heat dissipation. With dimensions of 75 x 90 x 17 mm and a thermal resistance of 4.25 K/W, it effectively aids in component cooling. This heat sink is typically used in electronic applications to manage excess heat.
Type Fin heat sink
Thermal Resistance 4.25 K/W
Material anodised
Dimensions (L x W x H) 75 x 90 x 17 mm
Factory colour Black
Height 17mm
Length 75mm
Misc Attribute SK 624 75 SA
Width 90mm

Reviews

Be the first to submit a review

Trustpilot