Fischer Elektronik 10133593 Fin Heat Sink 2.17 K/W 75x120x34 mm Large Surface

MPN
10133593
EAN-13
2050007681892
Order Code
03-5270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £19.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Fischer Elektronik's SK 625/75 SA is an aluminium heat sink measuring 75 x 120 x 34 mm, with a thermal resistance of 2.17 K/W. It features cooling fins for efficient heat dissipation and is suitable for various component cooling applications. This fin heat sink is ideal for improving heat conduction in electronic devices.
Type Fin heat sink
Thermal Resistance 2.17 K/W
Material anodised
Dimensions (L x W x H) 75 x 120 x 34 mm
Factory colour Black
Height 34mm
Length 75mm
Misc Attribute SK 625/75 SA
Width 120mm

Reviews

Be the first to submit a review

Trustpilot