Fischer Elektronik 10133592 SK 625/50 SA Heat Sink 2.17 K/W 50x120x34mm

MPN
10133592
EAN-13
2050007681885
Order Code
03-5269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Fischer Elektronik 10133592 SK 625/50 SA fin heat sink is an aluminium component with dimensions of 50 x 120 x 34 mm and offers a thermal resistance of 2.17 K/W. It is designed for efficient heat dissipation and component cooling, utilising cooling fins for effective thermal conduction. This heat sink is ideal for electronics that require reliable temperature management to enhance performance and longevity.
Type Fin heat sink
Thermal Resistance 2.17 K/W
Material anodised
Dimensions (L x W x H) 50 x 120 x 34 mm
Factory colour Black
Height 34mm
Length 50mm
Misc Attribute SK 625/50 SA
Width 120mm

Reviews

Be the first to submit a review

Trustpilot