Fischer Elektronik 10127690 ICKS Pin Heat Sink 22x22x18.5mm for Processors

MPN
10127690
EAN-13
2050007682387
Order Code
03-5268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik 10127690 ICKS 22 x 22 18,5 is an aluminium heat sink designed for component cooling and optimal heat dissipation. With dimensions of 22 x 22 x 18.5 mm, it features cooling fins to enhance heat conduction. Ideal for various electronic applications, this heat sink effectively manages thermal conduction to prolong component lifespan.
Type Heat sink (pins)
Material Aluminium
Dimensions (L x W x H) 22 x 22 x 18.5 mm
Height 18.5mm
Length 22mm
Misc Attribute ICKS 22 x 22 18,5
Weight 5.4g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot