Fischer Elektronik 10127689 ICKS Square Pin Heat Sink 22x22x10mm 1pc

MPN
10127689
EAN-13
2050007682370
Order Code
03-5267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik 10127689 ICKS 22 x 22 x 10 heat sink features aluminium cooling fins for efficient heat dissipation and thermal conduction. Its compact dimensions make it ideal for component cooling in electronic applications. This heat sink is specifically designed as a pin configuration to maximise air circulation and enhance heat management.
Type Heat sink (pins)
Material Aluminium
Dimensions (L x W x H) 22 x 22 x 10 mm
Height 10mm
Length 22mm
Misc Attribute ICKS 22 x 22 x 10
Weight 4g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot