Fischer Elektronik 10065011 TFP 3HE 28TE ME Faceplate Aluminium Silver

Fischer Elektronik 10065011 TFP 3HE 28TE ME Faceplate Aluminium Silver

MPN
10065011
EAN-13
4016138043594
Order Code
11-8828
Country of Origin
Germany

Discontinued


Fischer Elektronik produces the aluminium faceplate TFP 3HE 28TE ME, with dimensions of 141.9 mm by 128.4 mm, and it is silver in a matt, anodised finish. This faceplate is ideal for use in electronic enclosures and cabinet assemblies as part of case accessories. It provides a high-quality, professional appearance for custom electronic projects and equipment housings.
Type Faceplate
Dim (W x H) 141.9 mm x 128.4 mm
Factory colour Silver (matt, anodised)
Material Aluminium
Misc Attribute TFP 3HE 28TE ME
Rack unit 3 U
TE 28
Width 141.9mm

Trustpilot