Fischer Elektronik 10064989 TFP Faceplate 40.3x128.4mm Aluminium Silver

Fischer Elektronik 10064989 TFP Faceplate 40.3x128.4mm Aluminium Silver

MPN
10064989
EAN-13
2050000166198
Order Code
11-8822
Country of Origin
Germany

Discontinued


Fischer Elektronik manufactures the TFP 3HE 08TE ME faceplate, which measures 40.3 mm in width and 128.4 mm in height. This aluminium faceplate features a matte, anodised silver finish for an elegant and durable appearance. It is typically used in electronics enclosures and cabinet applications, providing an aesthetically pleasing front panel option.
Type Faceplate
Dim (W x H) 40.3 mm x 128.4 mm
Factory colour Silver (matt, anodised)
Material Aluminium
Misc Attribute TFP 3HE 08TE ME
Rack unit 3 U
TE 8
Width 40.3mm

Trustpilot