Fischer Elektronik 10021932 SK 602 LED Heat Sink 2.3 K/W 50x25mm

MPN
10021932
EAN-13
2050001806161
Order Code
11-8816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The Fischer Elektronik heat sink, model SK 602 25 SA, features an aluminium construction for efficient heat dissipation with a thermal resistance of 2.3 K/W. With dimensions of 50 mm in diameter and 25 mm in height, it is suitable for component cooling in LED applications. This product is specifically designed to enhance heat conduction and manage thermal conditions effectively.
Type LED heat sink
Thermal Resistance 2.3 K/W
Material anodised
(Ø) 50mm
Dimensions (Ø x H) 50 mm x 25 mm
Factory colour Black
Height 25mm
Misc Attribute SK 602 25 SA

Reviews

Be the first to submit a review

Trustpilot