Fischer Elektronik 10021930 SK 602 Heat Sink 2.4 K/W Dia x H 50x20mm

MPN
10021930
EAN-13
2050001806154
Order Code
11-8815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Fischer Elektronik SK 602 20 SA LED heat sink is an aluminium heat sink with dimensions of 50 mm in diameter and 20 mm in height. It offers efficient heat dissipation with a thermal resistance of 2.4 K/W, making it ideal for component cooling in LED applications. This product is designed to aid in heat conduction and maintain optimal temperatures in electronic devices.
Type LED heat sink
Thermal Resistance 2.4 K/W
Material anodised
(Ø) 50mm
Dimensions (Ø x H) 50 mm x 20 mm
Factory colour Black
Height 20mm
Misc Attribute SK 602 20 SA

Reviews

Be the first to submit a review

Trustpilot