Fischer Elektronik 10021847 SK 598 15 SA LED Heat Sink 4 K/W 46x15mm

MPN
10021847
EAN-13
2050001806123
Order Code
11-8809
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Fischer Elektronik 10021847 SK 598 15 SA is an aluminium heat sink designed for efficient heat dissipation, with dimensions of 46 mm in diameter and 15 mm in height. Providing a thermal resistance of 4 K/W, this cooling fin is ideal for component cooling in LED applications. Its construction ensures effective heat conduction, maintaining optimal performance of electronic devices.
Type LED heat sink
Thermal Resistance 4 K/W
Material anodised
(Ø) 46mm
Dimensions (Ø x H) 46 mm x 15 mm
Factory colour Black
Height 15mm
Misc Attribute SK 598 15 SA

Trustpilot