Fischer Elektronik 10021845 SK 598 10 SA LED Heat Sink 4.5 K/W 46x10mm

MPN
10021845
EAN-13
2050001806116
Order Code
11-8808
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 in stock, despatched in 4 working days

Fischer Elektronik's SK 598 10 SA is an aluminium LED heat sink with excellent heat dissipation capabilities, offering thermal conduction of 4.5 K/W. Measuring 46 mm in diameter and 10 mm in height, it features multiple cooling fins to enhance component cooling. This heat sink is typically used to manage heat in electronic devices and LED applications.
Type LED heat sink
Thermal Resistance 4.5 K/W
Material anodised
(Ø) 46mm
Dimensions (Ø x H) 46 mm x 10 mm
Factory colour Black
Height 10mm
Misc Attribute SK 598 10 SA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot