Fischer Elektronik 10021669 SK 585 LED Heat Sink 5.8 K/W Ø20x20mm

MPN
10021669
EAN-13
2050001806109
Order Code
11-8806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Fischer Elektronik manufactures the SK 585 20 SA aluminium heat sink, designed with cooling fins for efficient thermal conduction. With dimensions of 20 mm by 20 mm and a thermal resistance of 5.8 K/W, it is ideal for LED heat dissipation. This component is commonly used in electronic applications requiring reliable heat management solutions.
Type LED heat sink
Thermal Resistance 5.8 K/W
Material anodised
(Ø) 20mm
Dimensions (Ø x H) 20 mm x 20 mm
Factory colour Black
Height 20mm
Misc Attribute SK 585 20 SA

Reviews

Be the first to submit a review

Trustpilot