Fischer Elektronik 10021667 SK 585 LED Heat Sink 6.1 K/W 20x15mm

MPN
10021667
EAN-13
2050001806093
Order Code
11-8805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Fischer Elektronik 10021667 SK 585 15 SA is an aluminium LED heat sink with dimensions of 20 mm by 15 mm, providing efficient heat dissipation rated at 6.1 K/W. It features cooling fins for enhanced heat conduction, making it ideal for component cooling in LED applications. Fischer Elektronik is the manufacturer known for producing high-quality thermal management solutions.
Type LED heat sink
Thermal Resistance 6.1 K/W
Material anodised
(Ø) 20mm
Dimensions (Ø x H) 20 mm x 15 mm
Factory colour Black
Height 15mm
Misc Attribute SK 585 15 SA

Reviews

Be the first to submit a review

Trustpilot