Fischer Elektronik 10021665 SK 585 LED Heat Sink 6.3 K/W 20mm x 10mm

MPN
10021665
EAN-13
2050001806086
Order Code
11-8804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.988
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Fischer Elektronik 10021665 SK 585 10 SA is an aluminium LED heat sink designed for efficient heat dissipation with a thermal resistance of 6.3 K/W. Measuring 20 mm in diameter and 10 mm in height, it features cooling fins for enhanced heat conduction. This component is typically used in LED applications to ensure optimal temperature regulation and prolong LED lifespan.
Type LED heat sink
Thermal Resistance 6.3 K/W
Material anodised
(Ø) 20mm
Dimensions (Ø x H) 20 mm x 10 mm
Factory colour Black
Height 10mm
Misc Attribute SK 585 10 SA

Reviews

Be the first to submit a review

Trustpilot