Fischer Elektronik 10021657 SK 584 25 SA LED Heat Sink 1.5 K/W 105x25mm

MPN
10021657
EAN-13
2050001806185
Order Code
11-8803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fischer Elektronik manufactures the SK 584 25 SA LED heat sink, offering effective heat dissipation with a thermal resistance of 1.5 K/W. Made from aluminium, this component cooling solution measures 105 mm in diameter and 25 mm in height, featuring cooling fins for enhanced heat conduction. It is typically used for thermal management in LED applications.
Type LED heat sink
Thermal Resistance 1.5 K/W
Material anodised
(Ø) 105mm
Dimensions (Ø x H) 105 mm x 25 mm
Factory colour Black
Height 25mm
Misc Attribute SK 584 25 SA

Reviews

Be the first to submit a review

Trustpilot