Fischer Elektronik 10021655 SK 584 LED Heat Sink 1.75 K/W 105x20mm

MPN
10021655
EAN-13
4064161264387
Order Code
11-8802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fischer Elektronik 10021655 SK 584 20 SA is an aluminium heat sink designed for efficient heat dissipation with a thermal resistance of 1.75 K/W. Measuring 105 mm in diameter and 20 mm in height, it features cooling fins for enhanced heat conduction. Ideal for component cooling, it is particularly suited for LED applications.
Type LED heat sink
Thermal Resistance 1.75 K/W
Material anodised
(Ø) 105mm
Dimensions (Ø x H) 105 mm x 20 mm
Factory colour Black
Height 20mm
Misc Attribute SK 584 20 SA

Reviews

Be the first to submit a review

Trustpilot