Fischer Elektronik 10019193 SK 129 Heat Sink 5 K/W TO 220 SOT 32

Image Representative of Range

Fischer Elektronik 10019193 SK 129 Heat Sink 5 K/W TO 220 SOT 32

MPN
10019193
EAN-13
2050000072772
Order Code
03-5235
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 50 availableBack-order availability date - 15/07/2026

The Fischer Elektronik SK 129 38,1 STS is an aluminium pin heat sink with dimensions of 38 x 42 x 25 mm, providing a thermal resistance of 5 K/W. It's designed for efficient heat dissipation in TO 220 and SOT 32 components. Typical applications include component cooling in electronic devices to enhance performance and reliability.
Type Pin heat sink
Thermal Resistance 5 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 38 x 42 x 25 mm
Factory colour Black
Height 25mm
Length 38mm
Misc Attribute SK 129 38,1 STS
Width 42mm

Reviews

Be the first to submit a review

Trustpilot