Fischer Elektronik 10019009 SK 105 Fin Heat Sink 2.5 K/W 159x100x10 mm

Image Representative of Range

Fischer Elektronik 10019009 SK 105 Fin Heat Sink 2.5 K/W 159x100x10 mm

MPN
10019009
EAN-13
2050000072932
Order Code
03-5231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Fischer Elektronik produces the SK 105 100 SA fin heat sink, which offers efficient thermal conduction with a thermal resistance of 2.5 K/W. This aluminium heat sink measures 159 x 100 x 10 mm and is designed to aid in effective heat dissipation. It is ideal for component cooling in applications requiring optimal heat management.
Type Fin heat sink
Thermal Resistance 2.5 K/W
Material anodised
Dimensions (L x W x H) 159 x 100 x 10 mm
Factory colour Black
Height 10mm
Length 159mm
Misc Attribute SK 105 100 SA
Width 100mm

Reviews

Be the first to submit a review

Trustpilot