FISCHER 85861 Chain Lock Black Key Lock Secure Your Bike

MPN
85861
EAN-13
4008153858611
Order Code
09-1503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.04 £13.63
10+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 13/10/2026

Fischer Fahrrad offers the 85861 Chain Lock for robust bicycle theft protection. This black chain lock is a key lock designed for securing bicycles. Ideal for everyday use, it provides peace of mind for cyclists.
Type Chain lock
Colour Black
Diameter 24mm
Dim (Ø x L) 24 mm x 900 mm
Length 900mm
Shutter type Key lock
Weight 730g

Reviews

Be the first to submit a review

Trustpilot