Fischer 670376 Power-Fast II Spax Screws 5x50mm Steel Zinc 200pcs

MPN
670376
Brand
Fischer
EAN-13
4048962372342
Order Code
03-5227
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 14/11/2026

The Fischer Power-Fast II Spax screw is made from steel and zinc-galvanized, ensuring durability and corrosion resistance. Measuring 5 mm in diameter and 50 mm in length, it features a star drive for enhanced torque transfer. This screw is typically used for wood construction and joinery applications.
Type Spax screw
Drive Type Star
Thread Size 5mm
Length 50mm
Material zinc galvanized
Dim (Ø x L) 5 mm x 50 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot