Fischer 670056 Power-Fast II Spax Screw 3x12mm zinc 200pcs

MPN
670056
Brand
Fischer
EAN-13
4048962369144
Order Code
03-5226
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.60
10+ £2.43
100+ £2.32
500+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Fischer Power-Fast II Spax screw, model 670056, features a steel zinc galvanized finish, measuring 3 mm by 12 mm. With its star-shaped head, it offers efficient and precise fastening, making it ideal for woodworking applications. Sold in a convenient pack of 200 pieces, this screw is suitable for both professional and DIY projects.
Type Spax screw
Drive Type Star
Thread Size 3mm
Length 12mm
Material zinc galvanized
Dim (Ø x L) 3 mm x 12 mm
Head Shape Pan head

Reviews

Be the first to submit a review

Trustpilot