Fischer 657065 Wood Screw 4.5x60mm stainless steel A2 full-thread 100pcs

MPN
657065
Brand
Fischer
EAN-13
4048962039856
Order Code
03-5219
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer 657065 wood screw is made of stainless steel A2, ensuring durability and corrosion resistance. Measuring 4.5 mm by 60 mm, it features a star drive for improved torque and grip. Ideal for woodworking projects, it provides reliable fastening in outdoor and indoor environments.
Type Wood screw
Drive Type Star
Thread Size 4.5mm
Length 60mm
Material A2
Dim (Ø x L) 4.5 mm x 60 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot