Fischer 572924 DuoHM Cavity Plug 5x55mm for 9.5-30mm materials 25pcs

MPN
572924
Brand
Fischer
EAN-13
4048962524024
Order Code
03-5210
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £24.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

Fischer's DuoHM 5x55 S PH TX Cavity Plug is a versatile and reliable fixing solution for various construction applications. It features a secure fitting system suitable for use in drywall or lightweight construction materials. This product is ideal for both professional builders and DIY enthusiasts working on interior installation projects.
Type Cavity plug
Length 55mm
Width 285.0000mm
Fixing Hole Diameter 10mm
Material Polyamide
Screw diameter 5mm

Reviews

Be the first to submit a review

Trustpilot