Fischer 572922 DuoHM Cavity Plug 6x55mm 25pcs high load flexible install

MPN
572922
Brand
Fischer
EAN-13
4048962524000
Order Code
03-5208
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £37.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Fischer DuoHM 6x55 S PH PZ is a cavity plug designed for secure fixings in various construction applications. This 55 mm plug is versatile and provides reliable anchorage in hollow materials. Typical applications include use in plasterboard, hollow brick, and double-board materials.
Type Cavity plug
Length 55mm
Fixing Hole Diameter 12mm
Material Polyamide
Screw diameter 6mm

Reviews

Be the first to submit a review

Trustpilot