Fischer 572912 DuoHM Cavity Plug 5x55 S PH PZ high load 4pcs

MPN
572912
Brand
Fischer
EAN-13
4048962523904
Order Code
03-5201
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Fischer 572912 Cavity plug is a high-performance fixing solution with a length of 55 mm. It includes a DuoHM 5x55 S PH PZ design, ensuring a secure hold in various cavity walls. Ideal for use in drywall and partition installations, it comes in a pack of four.
Type Cavity plug
Length 55mm
Fixing Hole Diameter 10mm
Material Polyamide
Screw diameter 5mm

Reviews

Be the first to submit a review

Trustpilot