Fischer 572911 DuoHM Cavity Plug 4pcs suits 9.5-30mm boards high load

MPN
572911
Brand
Fischer
EAN-13
4048962523898
Order Code
03-5200
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Fischer DuoHM 4x55 S PH PZ Cavity Plug is a durable 55 mm fixing solution, available in packs of four. It features a versatile design suitable for various cavity wall installations. Fischer 572911 Cavity Plug is ideal for securing objects in hollow walls and lightweight materials.
Type Cavity plug
Length 55mm
Fixing Hole Diameter 8mm
Material Polyamide
Screw diameter 4mm

Reviews

Be the first to submit a review

Trustpilot