Fischer 567856 SX Plus Spring Toggle 50mm x 6mm 10pcs Nylon secure fix

MPN
567856
Brand
Fischer
EAN-13
4048962481822
Order Code
03-5153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Fischer SX Plus Spring toggle, with a length of 50 mm and diameter of 6 mm, provides secure and reliable fixings in various materials. Its main features include easy installation and high load-bearing capacity, making it suitable for suspended ceilings and lightweight partition walls. Ideal for professional and DIY applications, the Fischer 567856 Spring toggle comes in packs of 10.
Type Spring toggle
Length 50mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot