Fischer 567841 SX Plus Spring Toggle 50 mm10 mmNylon 2pcs

MPN
567841
Brand
Fischer
EAN-13
4048962481679
Order Code
03-5151
Country of Origin
Germany

Discontinued


Fischer's SX Plus spring toggle, model 567841, features a 50 mm length and a 10 mm diameter. This part is ideal for secure anchoring in cavity walls and other hollow structures. It is commonly used for mounting heavy objects such as radiators and shelves in residential and commercial settings.
Type Spring toggle
Length 50mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm

Trustpilot