Fischer 567806 SX Plus Plug 90pcs 50% renewable 4-fold spread green

MPN
567806
Brand
Fischer
EAN-13
4048962481327
Order Code
03-5136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.24
10+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Fischer manufactures the SX Plus Green Spring toggle, model 567806, known for its environmentally friendly materials. This fastening device measures 25 mm by 5 mm, ideal for secure installations in hollow walls. Typical applications include mounting shelves, brackets, or cabinets with ease and reliability.
Type Spring toggle
Length 25mm
(Ø) 5mm
Dim (Ø x L) 5 mm x 25 mm

Reviews

Be the first to submit a review

Trustpilot