Fischer 564580 FAZ II Plus bolt anchor heavy-duty steel 25 pc(s)

MPN
564580
Brand
Fischer
EAN-13
4048962462050
Order Code
03-5120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £31.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Fischer's FAZ II Plus 10/20 cavity fixing is a robust anchor solution measuring 105 mm in length and 10 mm in diameter. It is designed for secure fixing in concrete substrates and is ideal for attaching heavy loads. This product comes in a pack of 25, providing reliable and durable performance for construction and renovation projects.
Type Cavity fixing
Length 105mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 105 mm
Material zinc galvanized
Screw diameter 10mm

Reviews

Be the first to submit a review

Trustpilot