Fischer 557728 DuoSeal 48 mmdowel 25pcs seals wet areas no silicone

MPN
557728
Brand
Fischer
EAN-13
4048962402728
Order Code
03-5080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Fischer manufactures the DuoSeal Dowel 48 mm 8 mm, offering reliable sealing and secure anchoring. This dowel is ideal for moisture-prone environments, providing effective water and air sealing. Supplied in packs of 25, it suits a range of construction and DIY projects.
Type Dowel
Length 48mm
Width 90.0000mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 48 mm

Reviews

Be the first to submit a review

Trustpilot