Fischer 543797 DuoPower Dowel Set 10x80mm high-quality Nylon secure fit

MPN
543797
Brand
Fischer
EAN-13
4048962310177
Order Code
03-5040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Fischer DuoPower 10 x 80 S K NV dowel set provides secure and versatile fixing capabilities with a size of 10 mm by 80 mm. It features a smart, self-activating dual-component design for optimal performance in solid, hollow, or board materials. This dowel set is ideal for applications such as mounting shelves or light fixtures in concrete or plasterboard walls.
Type Dowel set
Length 80mm
Fixing Hole Diameter 10mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 80 mm

Reviews

Be the first to submit a review

Trustpilot