Fischer 539450 FRS L Pipe Clamp Universal 46-52mm 25pcs

MPN
539450
Brand
Fischer
EAN-13
4048962269628
Order Code
03-5025
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Fischer 539450 pipe clamp is a versatile and reliable solution for securing pipes with a diameter of 46-52 mm. Manufactured by Fischer, it is designed for universal use and comes in a pack of 25 pieces. Typical applications include plumbing, heating, and ventilation systems.
Type Pipe clamp
Pipe Diameter 46 up to 52mm
Material Steel, zinc-plated
Colour Metal, self-coloured
Clamping range (min.) 46mm
Height 76mm
Range (max.) 52mm
Width 90mm

Reviews

Be the first to submit a review

Trustpilot