Fischer 539447 FRS L Universal Pipe clamp 25-30mm 25pcs

MPN
539447
Brand
Fischer
EAN-13
4048962269598
Order Code
03-5022
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Fischer 539447 pipe clamp is a durable fastening solution for securely holding pipes with diameters between 25 and 30 millimetres. This pack contains 25 pieces, ideal for various installations in both industrial and residential settings. Typically used in plumbing and HVAC systems, these clamps ensure stability and reduce vibration.
Type Pipe clamp
Pipe Diameter 25 up to 30mm
Material Steel, zinc-plated
Colour Metal, self-coloured
Clamping range (min.) 25mm
Height 53mm
Range (max.) 30mm
Width 67mm

Reviews

Be the first to submit a review

Trustpilot