Fischer 539025 Duotec Toggle bolt polyamide 47mm for 10mm drill 25pcs

MPN
539025
Brand
Fischer
EAN-13
4048962267426
Order Code
03-5015
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £64.56 £56.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Fischer DUOTEC cavity toggle is a high-performance fixing solution designed for secure attachment in cavity walls and panels. This versatile toggle has a length of 47 mm and is suitable for varying panel thicknesses, greatly enhancing installation flexibility. It is ideal for both professional and DIY applications, providing reliable support for hanging shelves, cabinets, and other fixtures.
Type Cavity toggle
Length 47mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 47 mm
Material Polyamide
Screw diameter 5mm

Reviews

Be the first to submit a review

Trustpilot