Fischer 538256 DuoPower Plug 8x65 mmset of 25 secure two-component design

MPN
538256
Brand
Fischer
EAN-13
4048962262230
Order Code
03-5008
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £25.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Fischer Duopower 8x65 S LD plug, manufactured by Fischer, features a versatile nylon expansion design suitable for various materials. It measures 65 mm in length and 8 mm in diameter, ideal for secure fastening in concrete, plasterboard, and aerated concrete. This pack contains 25 pieces, making it perfect for both DIY projects and professional construction tasks.
Type Duopower plug
Length 65mm
Width 90.0000mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 65 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot