Fischer 538255 DuoPower Plug 50pcs 6x50mm 2-component design strong grip

MPN
538255
Brand
Fischer
EAN-13
4048962262223
Order Code
03-5007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Fischer 538255 Duopower plug is a versatile 50 mm long plug with a diameter of 6 mm, ideally used for secure and reliable fixings in various materials. Manufactured by Fischer, this plug combines premium quality and dual-component technology for optimal load distribution. It's suitable for applications such as installing shelves, cabinets, and other medium-weight fixtures on walls.
Type Duopower plug
Length 50mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 50 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot