Fischer 537664 DuoPower Dowel Set 8x65 mmoptimal hold anti-slip

MPN
537664
Brand
Fischer
EAN-13
4048962257281
Order Code
03-4997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Fischer DuoPower 8 x 65 S K NV Dowel set is designed for secure and versatile fastening purposes. It features an innovative design that adapts to various building materials for reliable hold. This dowel set is commonly used for fixing objects to drywall, brick, and concrete.
Type Dowel set
Length 65mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 65 mm

Reviews

Be the first to submit a review

Trustpilot