Fischer 537660 DuoPower Dowel Set 50 mmx 6 mmoptimal holding value

MPN
537660
Brand
Fischer
EAN-13
4048962257243
Order Code
03-4996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Fischer DuoPower 6 x 50 S K NV Dowel set is designed for secure and versatile anchoring solutions. This set includes dowels measuring 6 mm in diameter and 50 mm in length, making it suitable for a range of materials. It is ideal for use in concrete, brick, and drywall applications.
Type Dowel set
Length 50mm
Fixing Hole Diameter 6mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot