Fischer 536192 SXRL long Plug for mounting non-load systems in masonry

Order Code:

03-4972

Brand: Fischer MPN: 536192 EAN-13: 4048962246858
Qty Unit Price (Ex VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Fischer SXRL 10 x 120 T K NV plug is a long 120 mm plug designed for secure and durable anchoring. It is suitable for use in construction and masonry projects, providing reliable hold in solid and hollow base materials. This set is ideal for heavy-duty applications such as fixing façades, door frames, and other structural elements.
Type Plug (long)
Length 120mm
Fixing Hole Diameter 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot