Fischer 536188 SXRL Plug long-shaft anchor bolt 160mm set

MPN
536188
Brand
Fischer
EAN-13
4048962246827
Order Code
03-4969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Fischer SXRL 10 x 160 FUS K NV plug is a 160 mm long fixing solution designed for secure anchoring in construction projects. It features a robust design suitable for heavy loads, enhancing stability in concrete and brickwork. Ideal for use in both residential and commercial buildings, it ensures reliable fastening for various structural components.
Type Plug (long)
Length 160mm
Fixing Hole Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot