Fischer 535959 DuoPower Fittings Set for versatile shelf fixings 8x40 mm

MPN
535959
Brand
Fischer
EAN-13
4048962245493
Order Code
03-4959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Fischer DuoPower 8 x 40 RB K NV fittings, manufactured by Fischer, are versatile and high-performing wall plugs suitable for a variety of building materials. The set features a combination of two component materials to ensure secure anchoring and efficient force transmission. Ideal for securing heavy objects to walls, these fittings are commonly used in construction and DIY projects.
Type Fittings
Number of Pieces 8
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm
Length 40mm
Outside Ø 8mm

Reviews

Be the first to submit a review

Trustpilot