Fischer 535461 DuoPower Plug 10x50 25pcs secure grip dual-component design

MPN
535461
Brand
Fischer
EAN-13
4048962239904
Order Code
03-4945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £19.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Fischer's DUOPOWER 10x50 S LD Duopower plug is a versatile and durable fixing solution, suitable for a variety of materials. Measuring 50 mm in length and 10 mm in diameter, it provides a strong and reliable hold. It's ideal for use in brick, concrete, and plasterboard applications.
Type Duopower plug
Length 50mm
Width 90.0000mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot