Christmas Opening Hours and Delivery Dates here

Fischer 535004 DuoPower Dowel Set 10x50mm superior hold two components

Order Code:

03-4933

Brand: Fischer MPN: 535004 EAN-13: 4048962237139
  • Country of Origin: Germany
  • View All

Discontinued


The Fischer DuoPower 10 x 50 RH K NV Dowel set is a high-quality anchoring solution with dimensions of 10 mm by 50 mm. This versatile dowel set is designed for secure and reliable fastening in various construction materials. Ideal for both DIY enthusiasts and professionals, it is perfect for use in concrete, stone, brick, and plasterboard applications.
Type Dowel set
Length 50mm
Fixing Hole Diameter 10mm
Material Plastic
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm

Trustpilot